Panduit H100X044F1T technical specifications.
| Color | White |
| Depth | 11.17mm |
| Height | 11.2mm |
| Length | 25.4mm |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X044F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
