Panduit H100X064F1T technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 25.4mm |
| Length | 0.64inch |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X064F1T to view detailed technical specifications.
No datasheet is available for this part.