Panduit H100X084F2T technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Length | 0.84inch |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 2lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X084F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.