Panduit H100X084H1T technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Depth | 25.4mm |
| Length | 0.84inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 2.35lb |
| Width | 1inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X084H1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.