Panduit H100X084H2C technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | PanTher™, P1™ |
| Weight | 6.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit H100X084H2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.