Panduit H150X025F1T technical specifications.
| Color | White |
| Length | 0.25inch |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 1.18lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H150X025F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
