Panduit H150X034H1T technical specifications.
| Color | White |
| Length | 0.34inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 1.25lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H150X034H1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.