Panduit H175X044F16 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 44.45mm |
| Length | 11.18mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit H175X044F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.