Panduit H175X084F16 technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Color | White |
| Depth | 44.45mm |
| Length | 21.34mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit H175X084F16 to view detailed technical specifications.
No datasheet is available for this part.