Panduit H200X044F1T technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Color | White |
| Length | 11.2mm |
| Material | Polyolefin |
| Mount | Cable |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X044F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.