Panduit H200X064H1T technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Length | 0.64inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X064H1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.