Panduit H200X084F1T technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 50.8mm |
| Height | 21.3mm |
| Length | 21.3mm |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | H |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X084F1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.