Panduit H200X165F1T technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Depth | 50.8mm |
| Length | 41.91mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit H200X165F1T to view detailed technical specifications.
No datasheet is available for this part.