Panduit H2L30-2N-1 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 50.8mm |
| Insulation | Non-Insulated |
| Length | 111.25mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H2L-2N |
| Termination | Lug |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2L30-2N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.