Panduit H2L8-2N-2 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Depth | 35.05mm |
| Insulation | Non-Insulated |
| Length | 3.94inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H2L-2N |
| Tab Thickness | 0.22inch |
| Termination | Lug |
| Weight | 1lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2L8-2N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.