Panduit H2X2OR6 technical specifications.
| Color | Orange |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Radiation Hardening | No |
| Series | PANDUCT® Type H |
| RoHS | Compliant |
Download the complete datasheet for Panduit H2X2OR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.