Panduit HB0B2G6BN12N1 technical specifications.
| Max Current Rating | 60A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit HB0B2G6BN12N1 to view detailed technical specifications.
No datasheet is available for this part.