Panduit HB1P6-X technical specifications.
| Length | 203.2mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 1.705lb |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HB1P6-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.