Panduit HB2SP25-X technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 50.8mm |
| Length | 4inch |
| Material | Aluminium |
| Package Quantity | 10 |
| Series | HBSP |
| Size | 0.5inch |
| Weight | 8.560001oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HB2SP25-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.