Panduit HC1.5LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Length | 1820mm |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Cable |
| Radiation Hardening | No |
| Series | PANDUCT® Type HC |
| Weight | 11.548801oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC1.5LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
