Panduit HC2BL6 technical specifications.
| Body Material | PVC |
| Color | Black |
| Length | 0.72inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type HC |
| Weight | 12.729601oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC2BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
