Panduit HC2YL6 technical specifications.
| Color | Yellow |
| Length | 0.72inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type HC |
| Weight | 12.729601oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC2YL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.