Panduit HC30-1 technical specifications.
| Body Material | Copper Alloy |
| Depth | 30.22mm |
| Insulation | Non-Insulated |
| Length | 65.02mm |
| Mount | Screw |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC30-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
