Panduit HC3LG6 technical specifications.
| Color | Grey |
| Length | 0.72inch |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | External |
| Radiation Hardening | No |
| Series | PANDUCT® Type HC |
| Weight | 1.046lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HC3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.