Panduit HCAG04B06-D20 technical specifications.
| Color | Black |
| Height | 0.512inch |
| Length | 0.76inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.028inch |
| Weight | 1.85lb |
| Width | 0.76inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCAG04B06-D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
