Panduit HCME06A12-C130 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Depth | 18.7mm |
| Height | 0.72inch |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Acetal, Polyacetal |
| Mount | Edge, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Weight | 1.12oz |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCME06A12-C130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
