Panduit HCME06A12-M130 technical specifications.
| Color | Black |
| Height | 0.59inch |
| Length | 0.74inch |
| Material | Acetal, Polyacetal |
| Mount | Edge, Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 1.2mm |
| Weight | 3.2oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCME06A12-M130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.