Panduit HCME06Y12-M30 technical specifications.
| Color | Black |
| Height | 0.756inch |
| Length | 0.925inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 0.157inch |
| Weight | 5lb |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCME06Y12-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.