Panduit HCMP06B12-M130 technical specifications.
| Color | Black |
| Height | 19.5mm |
| Length | 19mm |
| Material | Acetal, Polyacetal |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Weight | 4.1lb |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCMP06B12-M130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.