Panduit HCMP06B12-M30 technical specifications.
| Color | Black |
| Height | 0.768inch |
| Length | 0.748inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Weight | 3.15lb |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HCMP06B12-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.