Panduit HL1-25-X technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 14.22mm |
| Insulation | Non-Insulated |
| Length | 1.38inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Tab Thickness | 0.19inch |
| Termination | Lug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL1-25-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.