Panduit HL13-2N-5 technical specifications.
| Body Material | Copper |
| Package/Case | 107 |
| Contact Material | Copper Alloy |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 107.95mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Lug |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL13-2N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.