Panduit HL30-2-2 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 79.5mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL30-2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.