
Panduit HL4-2-X technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 14.22mm |
| Insulation | Non-Insulated |
| Length | 2inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Tab Thickness | 0.18inch |
| Termination | Lug |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL4-2-X to view detailed technical specifications.
No datasheet is available for this part.