
The HL50-2-2 terminal features a copper alloy contact material and is non-insulated. It is designed for free hanging applications and is available in bulk packaging. The terminal is RoHS compliant and part of the HL series. Operating temperatures are not specified.
Panduit HL50-2-2 technical specifications.
| Contact Material | Copper Alloy |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Lug |
| Wire Gauge (Max) | 500AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL50-2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.