Panduit HL8-2-X technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 19.05mm |
| Insulation | Non-Insulated |
| Length | 61.97mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Lug |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL8-2-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.