Panduit HL8-2N-X technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 3.94inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Tab Thickness | 0.22inch |
| Termination | Lug |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HL8-2N-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
