Panduit HLA21-1-90-5 technical specifications.
| Body Material | Copper |
| Contact Material | Copper Alloy |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 2.69inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLA |
| Tab Thickness | 0.25inch |
| Termination | Lug |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLA21-1-90-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
