Panduit HLB2S-C2 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Red |
| Depth | 19.1mm |
| Length | 178mm |
| Material | Polyamide, Polyethylene |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Series | TAK-TY® HLB |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLB2S-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.