
The Panduit HLB2S-C5 cable tie is constructed from nylon and polyethylene materials, with a green color. It measures 178mm in length and 19.1mm in depth. The tie is designed for free-hanging applications and operates within a temperature range of -17°C to 104°C.
Panduit HLB2S-C5 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Green |
| Depth | 19.1mm |
| Length | 178mm |
| Material | Polyamide, Polyethylene |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Series | TAK-TY® HLB |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLB2S-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
