Panduit HLM-15R10 technical specifications.
| Color | White |
| Length | 4.5m |
| Material | Nylon, Polyethylene, Polyamide, PE |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TAK-TY® HLM |
| Weight | 1.12oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLM-15R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.