Panduit HLM-15R2 technical specifications.
| Color | Red |
| Length | 15foot |
| Material | Polyamide, Polyethylene, Nylon, PE |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TAK-TY® HLM |
| Weight | 2.592oz |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLM-15R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.