Panduit HLM-15R4 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Yellow |
| Depth | 8.4mm |
| Length | 15foot |
| Material | Polyamide, Polyethylene, Nylon |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | TAK-TY® HLM |
| Weight | 2.592oz |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLM-15R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.