Panduit HLM-15R7 technical specifications.
| Color | Violet |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | TAK-TY® HLM |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HLM-15R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.