Panduit HLS-75R3 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Orange |
| Depth | 19.1mm |
| Length | 23m |
| Material | Nylon, Polyethylene, Polyamide, PE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TAK-TY® HLS |
| Weight | 10.720001oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS-75R3 to view detailed technical specifications.
No datasheet is available for this part.