Panduit HLS1.5S-X6 technical specifications.
| Body Material | Nylon, Polyethylene |
| Bundle Diameter | 1.5inch |
| Color | Blue |
| Depth | 19.1mm |
| Length | 152mm |
| Material | Nylon, Polyamide, Polyethylene, PE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Series | HLS |
| Weight | 11.680001oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS1.5S-X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.