Panduit HLS15R18 technical specifications.
| Color | Tan |
| Length | 15foot |
| Material | Polyamide, Polyethylene |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TAK-TY® HLS |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HLS15R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.