Panduit HLS3S-X0 technical specifications.
| Body Material | Nylon, Polyethylene |
| Color | Black |
| Length | 305mm |
| Material | Polyamide, Polyethylene, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | HLS |
| Thickness | 2.54mm |
| Weight | 1.76oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLS3S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
