
Panduit HLSP1.5S-X12 technical specifications.
| Body Material | Nylon |
| Color | Maroon |
| Length | 152mm |
| Material | Nylon, Polyamide, Polypropylene, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | TAK-TY® HLSP |
| Weight | 0.88oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLSP1.5S-X12 to view detailed technical specifications.
No datasheet is available for this part.