Panduit HLSP3S-X0 technical specifications.
| Body Material | Nylon, Polypropylene |
| Bundle Diameter | 3.2inch |
| Color | Black |
| Depth | 19.1mm |
| Length | 305mm |
| Material | Polyamide, Polypropylene, Nylon, Polyethylene |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -17°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | TAK-TY® HLSP |
| Weight | 1.76oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit HLSP3S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.